PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse TS600-400F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TS600-400F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse TS600-400F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.