The Littelfuse V05E17AUTO is a single-circuit metal oxide varistor with a varistor voltage of 27V. It has a maximum surge current of 400A and an energy rating of 1.4J. This component is packaged in a radial package with a through-hole mount. It is compliant with RoHS regulations and is part of the AUMOV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V05E17AUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Energy | 1.4J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUMOV™ |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V05E17AUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.