
The LV UltraMOV varistor is a metal oxide device with a varistor voltage of 39V and a DC rated voltage of 31V. It has a voltage rating of 25V AC and a capacitance of 675pF. The varistor is designed for use in overvoltage and ESD protection applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, packaged in bulk quantities of 1500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V05E25P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 675pF |
| Clamping Voltage | 77V |
| Current Rating | 1mA |
| Energy | 3.5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V05E25P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.