
Radial varistor for through-hole mounting, featuring a 35V AC and 45V DC voltage rating. This component offers 4.5 Joules of energy absorption, a 500A maximum surge current, and a 93V clamping voltage. With a 56V varistor voltage and 500pF capacitance, it operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Littelfuse V05E35P technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 93V |
| Current Rating | 1mA |
| Depth | 5.6mm |
| Energy | 4.5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V05E35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.