
Radial through-hole mount varistor with a 5J energy rating and 400pF capacitance. Features a 56V DC rated voltage, 40V AC voltage rating, and 1A clamping current. Offers a clamping voltage of 135V and a maximum surge current of 500A. Operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V05E40P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Current Rating | 1mA |
| Depth | 5.6mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V05E40P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.