
Surface mount varistor designed for general applications. Features a 42V DC rated voltage and 135V AC voltage rating. Offers a clamping voltage of 135V with a clamping current of 1A. This ceramic component has a capacitance of 6pF and inductance of 1nH, housed in a 0603 (1608 metric) case. Operating temperature range is -55°C to 125°C. ROHS compliant and lead-free.
Sign in to ask questions about the Littelfuse V0603MHS03NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V0603MHS03NH technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Depth | 0.8mm |
| Energy | 0.005J |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MHS |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 135V |
| DC Rated Voltage | 42V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V0603MHS03NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
