
Surface mount varistor, 18V DC rated voltage, 42V AC voltage rating, and 55V AC voltage rating. Features 1A clamping current, 55V clamping voltage, and 125V maximum clamping voltage. Capacitance of 12pF, inductance of 1nH, and leakage current of 500nA. Housed in a 0603 (1608 metric) ceramic case with SMD/SMT termination, operating from -55°C to 125°C. RoHS compliant.
Sign in to ask questions about the Littelfuse V0603MHS12NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V0603MHS12NH technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 55V |
| Clamping Voltage-Max | 125V |
| Depth | 0.8mm |
| Energy | 0.015J |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MHS |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 55V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V0603MHS12NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
