
Surface mount varistor, 9V DC rated voltage, 30V clamping voltage, and 1A clamping current. Features 29pF capacitance, 0.015J energy rating, and 1nH inductance. Encased in a 0603 (1608 metric) ceramic package, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Littelfuse V0603MHS22NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V0603MHS22NH technical specifications.
| Capacitance | 29pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Clamping Voltage-Max | 30V |
| Depth | 0.8mm |
| Energy | 0.015J |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MHS |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V0603MHS22NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
