The V07E130L2B5 is a metal oxide varistor from Littelfuse with a varistor voltage of 226V and a maximum AC voltage rating of 130V. It has a maximum DC voltage rating of 170V and a capacitance of 180pF. The device is designed to operate over a temperature range of -55°C to 85°C and is suitable for through hole mounting. The varistor features a clamping voltage of 340V and a clamping current of 10A, with a maximum surge current of 1750A.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 226V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 180pF |
| Clamping Voltage | 340V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |