The Littelfuse V07E130PL4B is a metal oxide varistor with a varistor voltage of 226V, maximum AC voltage rating of 130V, and maximum DC voltage rating of 170V. It features a capacitance of 180pF and a clamping voltage of 340V with a clamping current of 10A. The varistor can handle a maximum surge current of 1750A. Operating temperature range is from -55°C to 85°C. The device is designed for through hole mounting with a terminal pitch of 6mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 226V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 180pF |
| Clamping Voltage | 340V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |