This Littelfuse varistor is designed for automotive applications and features a radial package with through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can withstand a maximum surge current of 800A and has a varistor voltage of 22V, with a maximum varistor voltage of 24.2V and a minimum varistor voltage of 19.8V. The varistor is RoHS compliant and part of the AUMOV series, which is AEC-Q200 compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 2.2J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AUMOV™ |
| Varistor Voltage | 22V |
| RoHS | Compliant |