The LV UltraMOV varistor is a metal oxide device with a clamping voltage of 43V and a maximum surge current of 1kA. It operates over a temperature range of -40°C to 85°C and is available in a radial, through hole package. The device is RoHS compliant and has a voltage rating of 14V AC and 18V DC. It is designed for overvoltage and ESD protection in electronic circuits.
Littelfuse V07E14P technical specifications.
| Capacitance | 2.375nF |
| Clamping Voltage | 43V |
| Current Rating | 1mA |
| Energy | 5J |
| Lead Pitch | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
