
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating, 264V maximum varistor voltage, and 10A clamping current. Offers 15J energy absorption and a maximum surge current of 1.75kA. Operates across a -55°C to 85°C temperature range with a 5mm lead pitch and 7mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V07E150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 15J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 264V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.