Var MOV 23VAC/28VDC 800A 36V Thru-Hole Radial Automotive Bulk
Littelfuse V07E23AUTO technical specifications.
| Varistor Voltage | 36V |
| Max AC Voltage Rating | 23V |
| Max DC Voltage Rating | 28V |
| Capacitance | 0.0015uF |
| Clamping Voltage | 71V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.