The 1.5nF varistor from Littelfuse features a clamping voltage of 71V and a maximum surge current of 1kA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The varistor is available in a radial, through hole package with a lead pitch of 6mm and a width of 5mm. It has a voltage rating of 28V DC and 23V AC, with a varistor voltage of 36V.
Sign in to ask questions about the Littelfuse V07E23P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V07E23P technical specifications.
| Capacitance | 1.5nF |
| Clamping Voltage | 71V |
| Current Rating | 1mA |
| Energy | 6.5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 39.6V |
| Min Varistor Voltage | 32.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 36V |
| Voltage Rating (AC) | 23V |
| DC Rated Voltage | 28V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E23P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.