
Radial leaded varistor for through-hole mounting, featuring a 250V AC voltage rating and 320V DC rated voltage. This component offers 25 Joules of energy absorption, a 10A clamping current, and a 1.75kA maximum surge current. With a 429V varistor voltage and 650V clamping voltage, it operates across a -55°C to 85°C temperature range. The metal package has a 7mm diameter and 5.6mm depth, with a 5mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse V07E250P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V07E250P technical specifications.
| Capacitance | 90pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Current Rating | 10A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 429V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E250P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.