The Littelfuse V07E275L4B5 is a single-circuit metal oxide varistor with a voltage rating of 275V AC and 350V DC. It has a clamping voltage of 710V and can withstand a maximum surge current of 1.75kA. The varistor is designed for through-hole mounting and operates within a temperature range of -55°C to 85°C. It is not RoHS compliant and contains lead.
Littelfuse V07E275L4B5 technical specifications.
| Capacitance | 80pF |
| Clamping Voltage | 710V |
| Energy | 28J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E275L4B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.