Radial leaded varistor for through-hole mounting, featuring a 350V AC voltage rating and 28J energy absorption. This component offers a clamping voltage of 710V, with a varistor voltage range of 387V to 473V. It operates across a wide temperature range from -55°C to 85°C and handles a maximum surge current of 1.75kA. The device is RoHS compliant and halogen-free.
Sign in to ask questions about the Littelfuse V07E275P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V07E275P technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Diameter | 7mm |
| Energy | 28J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.75kA |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E275P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.