The UltraMOV varistor from Littelfuse features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It can withstand a maximum surge current of 1.75kA and has a varistor voltage of 430V. The device is RoHS compliant and available in bulk packaging with 3000 units per package.
Littelfuse V07E275PL4B5 technical specifications.
| Package/Case | Radial |
| Energy | 28J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E275PL4B5 to view detailed technical specifications.
No datasheet is available for this part.