
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 35VAC/45VDC voltage rating, 56V varistor voltage, and 1kA maximum surge current. Offers 1.1nF capacitance and 9J energy absorption. Designed for through-hole mounting with a 6mm lead pitch. Operates from -40°C to 85°C.
Littelfuse V07E35P technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Current Rating | 1mA |
| Depth | 5.6mm |
| Energy | 9J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.