
Radial through-hole mount varistor with 56V DC rated voltage and 40V AC rated voltage. Features 10J energy absorption, 2.5A clamping current, and 1kA maximum surge current. Offers a varistor voltage of 68V (61.2V to 74.8V range) and 910pF capacitance. Operates within a temperature range of -40°C to 85°C.
Littelfuse V07E40P technical specifications.
| Capacitance | 910pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Current Rating | 1mA |
| Depth | 5.6mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E40P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.