
Var MOV 420VAC/560VDC 1750A 748V Radial T/R
Littelfuse V07E420L1T5 technical specifications.
| Capacitance | 55pF |
| Clamping Voltage | 1.12kV |
| Energy | 40J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
No datasheet is available for this part.