Var MOV 420VAC/560VDC 1750A 748V Radial T/R
Littelfuse V07E420PL1T5 technical specifications.
| Package/Case | Radial |
| Energy | 40J |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 680V |
| RoHS | Compliant |
No datasheet is available for this part.