Var MOV 440VAC/585VDC 1750A 787V Radial T/R
Littelfuse V07E440L1T5 technical specifications.
| Varistor Voltage | 787V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 50pF |
| Clamping Voltage | 1180V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.