The V07E440L2A5 is a metal oxide varistor from Littelfuse with a varistor voltage of 787V and a maximum AC voltage rating of 440V. It features a capacitance of 50pF and a clamping voltage of 1180V. The device can handle a maximum surge current of 1750A and operates within a temperature range of -55°C to 85°C. It is designed for through-hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 787V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 50pF |
| Clamping Voltage | 1180V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |