This 22V metal oxide varistor features a maximum AC voltage rating of 14V and a maximum DC voltage rating of 16V. It has a capacitance of 0.00245uF and a clamping voltage of 43V. The device can handle a maximum surge current of 800A and operates within a temperature range of -40°C to 125°C. It is designed for through hole mounting with a terminal pitch of 6mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 16V |
| Capacitance | 0.00245uF |
| Clamping Voltage | 43V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |