Varistor Products High Surge Current Radial Lead
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 40J |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 680V |
| RoHS | Compliant |