
Radial leaded varistor for through-hole mounting, featuring a 1.6kV varistor voltage and 1.2kV DC rated voltage. Offers 360 Joules energy absorption, 100A current rating, and 6.5kA maximum surge current. Capacitance is 250pF with a clamping voltage of 2.42kV. Operating temperature range is -55°C to 85°C. Halogen-free and RoHS compliant.
Littelfuse V1000LA160BP technical specifications.
| Capacitance | 250pF |
| Clamping Current | 100A |
| Clamping Voltage | 2.42kV |
| Clamping Voltage-Max | 2.42kV |
| Current Rating | 100A |
| Depth | 10.8mm |
| Diameter | 20mm |
| Energy | 360J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.6kV |
| Min Varistor Voltage | 1.425kV |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 10.8mm |
| Varistor Voltage | 1.6kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V1000LA160BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
