
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 1kV AC / 1.2kV DC voltage rating, 4.5kA surge current capability, and 1.8kV varistor voltage. Offers 220J energy absorption and 50A clamping current at 2.7kV. Operates from -55°C to 85°C with a 8.5mm lead pitch and 14mm diameter. RoHS compliant and lead-free.
Littelfuse V1000LA80AP technical specifications.
| Capacitance | 130pF |
| Clamping Current | 50A |
| Clamping Voltage | 2.7kV |
| Clamping Voltage-Max | 2.7kV |
| Current Rating | 4.5kA |
| Depth | 10.8mm |
| Diameter | 14mm |
| Energy | 220J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.8kV |
| Min Varistor Voltage | 1.5kV |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 10.8mm |
| Varistor Voltage | 1.8kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.2kV |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V1000LA80AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
