
Radial Metal Oxide Varistor (MOV) for circuit protection. Features 100V varistor voltage, 60VAC/81VDC voltage rating, and 1.2kA surge current capability. Offers 165V clamping voltage and 5J energy absorption. Operates across a -55°C to 125°C temperature range with 400pF capacitance. Supplied in bulk packaging.
Littelfuse V100RA8 technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Diameter | 11.45mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 100V |
| Voltage Rating | 81V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V100RA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
