
Radial leaded varistor for through-hole mounting, featuring 10mm body diameter and 8.5mm lead pitch. Offers 81V DC rated voltage and 60V AC rated voltage, with a varistor voltage range of 90V to 110V. Handles 2.5kA peak pulse current and 25A clamping current, with a 10J energy rating. Operating temperature range from -55°C to 85°C. RoHS compliant and halogen-free.
Sign in to ask questions about the Littelfuse V100ZA4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V100ZA4P technical specifications.
| Body Diameter | 10mm |
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 81V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 110V |
| Voltage Rating | 81V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZA4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
