Var MOV 60VAC/81VDC 400A 117V Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ZC |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |