Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 60VAC / 81VDC maximum voltage rating, 100V varistor voltage, and 400A maximum surge current capability. Offers 165V clamping voltage at 5A clamping current, with 2.5J energy absorption. Operates across a -55°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V100ZS05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 165V |
| Diameter | 5mm |
| Energy | 2.5J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 81V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V100ZS05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
