Var MOV 60VAC/81VDC 400A 110V Thru-Hole Radial T/R
Littelfuse V100ZS05P technical specifications.
| Capacitance | 180pF |
| Clamping Voltage | 165V |
| Diameter | 5mm |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZS05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
