This 100V varistor from Littelfuse features a varistor voltage range of 90-110V and an energy rating of 2.5J. It operates within a temperature range of -55°C to 85°C and is available in a radial package with a through hole mount. The varistor is RoHS compliant and available in quantities of 1000 per reel.
Littelfuse V100ZS05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 2.5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZS05PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
