The Littelfuse V100ZS15P is a metal oxide varistor with a clamping voltage of 175V and a maximum operating temperature of 85°C. It is RoHS compliant and has a minimum operating temperature of -55°C. The varistor voltage is 100V, and the maximum surge current is 4.5kA. It is available in a radial package with a diameter of 14mm and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2nF |
| Package/Case | Metal |
| Clamping Voltage | 175V |
| Diameter | 14mm |
| Energy | 20J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |