The V100ZS15PX2855 is a 100V metal oxide varistor from Littelfuse, designed for overvoltage and ESD protection. It features a radial leaded package, with a maximum surge current of 4.5kA and energy rating of 20J. The varistor is RoHS compliant and suitable for through hole mounting. Operating temperature range is not specified, but it is suitable for use in a variety of applications, including circuit protection and surge suppression.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 20J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 100V |
| RoHS | Compliant |
