
This metal oxide varistor from Littelfuse has a clamping voltage of 165V and a maximum operating temperature of 85°C. It is available in a radial package with a diameter of 7mm and is lead free. The varistor voltage is 100V, and it can withstand a maximum surge current of 1.2kA. It is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse V100ZS3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V100ZS3P technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 165V |
| Diameter | 7mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZS3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.