Var MOV 60VAC/81VDC 2500A 110V Radial Automotive T/R
Littelfuse V100ZS4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ZS |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.