
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 100V varistor voltage with a 60V AC and 81V DC voltage rating. Offers a 25A clamping current at 165V and a maximum surge current of 2.5kA. Designed with a 10mm diameter, 5.6mm depth, and 8.5mm lead pitch, this component operates from -55°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V100ZS4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 165V |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 81V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZS4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.