
Radial, through-hole Metal Oxide Varistor (MOV) designed for circuit protection. Features a 100V varistor voltage with AC and DC voltage ratings of 60V and 81V respectively. Offers a maximum surge current of 1.2kA and an energy rating of 5J, with a clamping voltage of 165V. Operates across a wide temperature range from -55°C to 85°C. Supplied in tape and reel packaging with 1000 units per package.
Littelfuse V100ZT3P technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Diameter | 7mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating | 81V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZT3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.