The Littelfuse V102HA40 is a single SIDAC with a maximum varistor voltage of 1kV and energy rating of 1000J. It operates within a temperature range of -55°C to 85°C. The device is available in a through-hole package with a quantity of 30 per package. The V102HA40 is a discrete semiconductor component designed for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V102HA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Energy | 1000J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HA |
| Varistor Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V102HA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.