The V10E175PL1T is a 270V UltraMOV SIDAC from Littelfuse, featuring 35J energy and 3.5kA maximum surge current. It is available in a radial package with a package quantity of 500 units per reel. The device is RoHS compliant and suitable for through-hole mounting. The operating temperature range is not specified in the provided data.
Littelfuse V10E175PL1T technical specifications.
| Package/Case | Radial |
| Energy | 35J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E175PL1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.