
Radial leaded Metal Oxide Varistor (MOV) offering 23VAC/28VDC maximum voltage rating. Features a 36V varistor voltage, 5A clamping current at 71V, and a 2kA maximum surge current capability. This component boasts 24J energy absorption, 3.3nF capacitance, and a 8.5mm lead pitch. Operating temperature range is -40°C to 85°C. Lead-free and RoHS compliant, supplied in bulk packaging.
Littelfuse V10E23P technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 71V |
| Current Rating | 1mA |
| Depth | 5mm |
| Energy | 24J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 39.6V |
| Min Varistor Voltage | 32.4V |
| Max Voltage Rating (AC) | 23V |
| Max Voltage Rating (DC) | 28V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 36V |
| Voltage Rating (AC) | 23V |
| DC Rated Voltage | 28V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
