
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 275VAC/350VDC voltage rating with a maximum varistor voltage of 473V and a clamping voltage of 710V at 25A. Offers a 3.5kA maximum surge current capability and 55J energy absorption. Operates across a wide temperature range of -55°C to 85°C with a 7.5mm lead pitch and 10mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V10E275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Diameter | 10mm |
| Energy | 55J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V10E275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
