The V10E275L4T is a metal oxide varistor from Littelfuse with a varistor voltage of 473V. It has a maximum AC voltage rating of 275V and a maximum DC voltage rating of 350V. The device features a capacitance of 200pF and a clamping voltage of 710V. It can handle a maximum surge current of 3500A and operates within a temperature range of -55°C to 85°C. The varistor is designed with a metal oxide technology and is mounted through a hole with a terminal pitch of 8.5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 473V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 200pF |
| Clamping Voltage | 710V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |