
Radial disc metal oxide varistor (MOV) for circuit protection. Features 35VAC/45VDC maximum voltage rating, 56V varistor voltage, and 5A clamping current. Offers 27J energy absorption and 2kA maximum surge current capability. Operates across a -40°C to 85°C temperature range with a 8.5mm lead pitch and 2.1nF capacitance. Lead-free and RoHS compliant, supplied in bulk packaging.
Littelfuse V10E35P technical specifications.
| Capacitance | 2.1nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Current Rating | 1mA |
| Depth | 5.6mm |
| Energy | 27J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
