The V10E385PL1A is a metal oxide varistor from Littelfuse with a varistor voltage of 682V and maximum AC voltage rating of 385V. It has a maximum DC voltage rating of 505V and a capacitance of 160pF. This varistor is designed for through hole mounting and operates within a temperature range of -55°C to 85°C. It features a maximum surge current of 3500A and a clamping current of 25A at a clamping voltage of 1025V.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 682V |
| Max AC Voltage Rating | 385V |
| Max DC Voltage Rating | 505V |
| Capacitance | 160pF |
| Clamping Voltage | 1025V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |