The Littelfuse V10E420PL1T5 is a metal oxide varistor with a maximum DC voltage rating of 560V and a capacitance of 140pF. It has a maximum surge current of 3500A and a clamping current of 25A at 1120V. The device operates over a temperature range of -55°C to 85°C and is suitable for through hole mounting with a terminal pitch of 5mm. The varistor is designed for overvoltage and ESD protection in various applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 748V |
| Max AC Voltage Rating | 420V |
| Max DC Voltage Rating | 560V |
| Capacitance | 140pF |
| Clamping Voltage | 1120V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |