The Littelfuse V10E440L4B5 is a metal oxide varistor with a varistor voltage of 787V and a capacitance of 130pF. It has a maximum AC voltage rating of 440V and a maximum DC voltage rating of 585V. The device is designed to operate within a temperature range of -55°C to 85°C and can withstand a maximum surge current of 3500A. It is suitable for use in overvoltage and ESD protection applications and is available in a through-hole package with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 787V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 130pF |
| Clamping Voltage | 1180V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |